
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Analog Devices | |
| Package | DFN-10-EP(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Function | Boost | |
| Frequency - Switching | 10kHz~100kHz | |
| Voltage - Supply | 20mV~500mV | |
| Features | Overcurrent Protection、Operating status indication、Output voltage tracking、Built-in LDO regulator | |
| Number of Outputs | 3 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC3107IDD#TRPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Analog Devices | |
| Package | DFN-10-EP(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Function | Boost | |
| Frequency - Switching | 10kHz~100kHz | |
| Voltage - Supply | 20mV~500mV | |
| Features | Overcurrent Protection、Operating status indication、Output voltage tracking、Built-in LDO regulator | |
| Number of Outputs | 3 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC3107IDD#TRPBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC3107IDD#TRPBF datasheets or manufacturer documentation.
Datasheet: LTC3107IDD#TRPBF Datasheet (PDF)
The LTC3107IDD#TRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.