
- Manufacturer
- MFR.Part #
- 890324026034CS
- JLCPCB Part #
- C6840303
- Package
- Plugin,P=22.5mm
- Description
- -40℃~+105℃ 2.2uF 275V X2 ±10% Plugin,P=22.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Safety Capacitors | |
| Manufacturer | Wurth Elektronik | |
| Package | Plugin,P=22.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage(AC) | 275V | |
| Tolerance | ±10% | |
| Capacitance | 2.2uF | |
| Ratings | X2 |

* Images are for reference only
890324026034CS
Extended- Manufacturer
- MFR.Part #
- 890324026034CS
- JLCPCB Part #
- C6840303
- Package
- Plugin,P=22.5mm
- Description
- -40℃~+105℃ 2.2uF 275V X2 ±10% Plugin,P=22.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 890324026034CS
- JLCPCB Part #
- C6840303
- Package
- Plugin,P=22.5mm
- Description
- -40℃~+105℃ 2.2uF 275V X2 ±10% Plugin,P=22.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
890324026034CS Specifications
890324026034CS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Safety Capacitors | |
| Manufacturer | Wurth Elektronik | |
| Package | Plugin,P=22.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage(AC) | 275V | |
| Tolerance | ±10% | |
| Capacitance | 2.2uF | |
| Ratings | X2 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 890324026034CS. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

890324026034CS Schematic Symbol & PCB Footprint
The 890324026034CS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.