
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Specialized Sensors | |
| Manufacturer | Analog Devices | |
| Package | QFN-20-EP(3x3) | |
| Operating Temperature | 0℃~+70℃ | |
| Length | 3mm | |
| Voltage - Supply | 2.25V~5.5V | |
| Features | Threshold detection/alarm function | |
| Current - Supply | 220uA | |
| Width | 3mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC2995CUD#PBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Specialized Sensors | |
| Manufacturer | Analog Devices | |
| Package | QFN-20-EP(3x3) | |
| Operating Temperature | 0℃~+70℃ | |
| Length | 3mm | |
| Voltage - Supply | 2.25V~5.5V | |
| Features | Threshold detection/alarm function | |
| Current - Supply | 220uA | |
| Width | 3mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC2995CUD#PBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC2995CUD#PBF datasheets or manufacturer documentation.
Datasheet: LTC2995CUD#PBF Datasheet (PDF)
The LTC2995CUD#PBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.