


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Distribution Switches | |
| Manufacturer | Analog Devices | |
| Package | TSOT-23-8 | |
| Number of Voltages Monitored | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~26V | |
| Output Type | Open-drain | |
| Quiescent Current | 6uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC2951CTS8-1#TRMPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Distribution Switches | |
| Manufacturer | Analog Devices | |
| Package | TSOT-23-8 | |
| Number of Voltages Monitored | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~26V | |
| Output Type | Open-drain | |
| Quiescent Current | 6uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC2951CTS8-1#TRMPBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC2951CTS8-1#TRMPBF datasheets or manufacturer documentation.
Datasheet: LTC2951CTS8-1#TRMPBF Datasheet (PDF)
The LTC2951CTS8-1#TRMPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.