


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Supervisor and Reset ICs | |
| Manufacturer | Analog Devices | |
| Package | MSOP-12-0.65mm | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Number of Voltages Monitored | 3 | |
| ChipType | Voltage monitor | |
| Voltage - Supply | 4V~80V | |
| Output Type | Open-drain | |
| Quiescent Current | 800uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC2945IMS#TRPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Supervisor and Reset ICs | |
| Manufacturer | Analog Devices | |
| Package | MSOP-12-0.65mm | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Number of Voltages Monitored | 3 | |
| ChipType | Voltage monitor | |
| Voltage - Supply | 4V~80V | |
| Output Type | Open-drain | |
| Quiescent Current | 800uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC2945IMS#TRPBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC2945IMS#TRPBF datasheets or manufacturer documentation.
Datasheet: LTC2945IMS#TRPBF Datasheet (PDF)
The LTC2945IMS#TRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.