LTC2936CGN#TRPBF
Extended
* Images are for reference only
LTC2936CGN#TRPBF
Attributes
Value
Manufacturer
MFR.Part #
LTC2936CGN#TRPBF
JLCPCB Part #
C683612
Package
SSOP-24
Description
0℃~+70℃@(TA) 6 Multi-Voltage Monitor Open Drain SSOP-24 Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerAnalog Devices
PackageSSOP-24
Operating Temperature0℃~+70℃@(TA)
Number of Voltages Monitored6
ChipTypeVoltage monitor
Output TypeOpen-drain