
- Manufacturer
- MFR.Part #
- LTC2934CDC-2#TRPBF
- JLCPCB Part #
- C683566
- Package
- DFN-8-EP(2x2)
- Description
- 0℃~+70℃@(TA) 1 Active Low Push-pull Simple Reset/Power-On Reset DFN-8-EP(2x2) Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Supervisor and Reset ICs | |
| Manufacturer | Analog Devices | |
| Package | DFN-8-EP(2x2) | |
| Operating Temperature | 0℃~+70℃@(TA) | |
| Number of Voltages Monitored | 1 | |
| ChipType | Simple Reset/Power-On Reset | |
| Output Type | Push-pull | |
| Reset Active Level | Active Low |

* Images are for reference only
LTC2934CDC-2#TRPBF
Extended- Manufacturer
- MFR.Part #
- LTC2934CDC-2#TRPBF
- JLCPCB Part #
- C683566
- Package
- DFN-8-EP(2x2)
- Description
- 0℃~+70℃@(TA) 1 Active Low Push-pull Simple Reset/Power-On Reset DFN-8-EP(2x2) Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- LTC2934CDC-2#TRPBF
- JLCPCB Part #
- C683566
- Package
- DFN-8-EP(2x2)
- Description
- 0℃~+70℃@(TA) 1 Active Low Push-pull Simple Reset/Power-On Reset DFN-8-EP(2x2) Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC2934CDC-2#TRPBF Specifications
LTC2934CDC-2#TRPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Supervisor and Reset ICs | |
| Manufacturer | Analog Devices | |
| Package | DFN-8-EP(2x2) | |
| Operating Temperature | 0℃~+70℃@(TA) | |
| Number of Voltages Monitored | 1 | |
| ChipType | Simple Reset/Power-On Reset | |
| Output Type | Push-pull | |
| Reset Active Level | Active Low |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC2934CDC-2#TRPBF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC2934CDC-2#TRPBF Documents
LTC2934CDC-2#TRPBF datasheets or manufacturer documentation.
Datasheet: LTC2934CDC-2#TRPBF Datasheet (PDF)
LTC2934CDC-2#TRPBF Schematic Symbol & PCB Footprint
The LTC2934CDC-2#TRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.