LTC2922CF#TRPBF
Extended
* Images are for reference only
LTC2922CF#TRPBF
Attributes
Value
Manufacturer
MFR.Part #
LTC2922CF#TRPBF
JLCPCB Part #
C683484
Package
TSSOP-20
Description
0℃~+70℃ 4.5V~5.5V TSSOP-20 Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerAnalog Devices
PackageTSSOP-20
Operating Temperature0℃~+70℃
Voltage - Supply4.5V~5.5V