


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/CAN Transceivers | |
| Manufacturer | Analog Devices | |
| Package | DFN-8-EP(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Type | CAN FD Transceiver | |
| Number of Channels | 1 | |
| Data Rate | 4Mbps | |
| Voltage - Supply | 3.3V~3.6V、4.5V~5.5V | |
| Features | Low-power mode、TXD dominant timeout、ESD protection、Thermal shutdown protection、Bus fault protection | |
| Current - Supply | 60mA | |
| Quiescent Supply Current | 5uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC2875IDD#TRPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/CAN Transceivers | |
| Manufacturer | Analog Devices | |
| Package | DFN-8-EP(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Type | CAN FD Transceiver | |
| Number of Channels | 1 | |
| Data Rate | 4Mbps | |
| Voltage - Supply | 3.3V~3.6V、4.5V~5.5V | |
| Features | Low-power mode、TXD dominant timeout、ESD protection、Thermal shutdown protection、Bus fault protection | |
| Current - Supply | 60mA | |
| Quiescent Supply Current | 5uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC2875IDD#TRPBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC2875IDD#TRPBF datasheets or manufacturer documentation.
Datasheet: LTC2875IDD#TRPBF Datasheet (PDF)
The LTC2875IDD#TRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.