Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. Ultraviolet LEDs (UVLED)
  6. SU CZHPF1.VC-U1U4-L1L2-V1-250-R18B
SU CZHPF1.VC-U1U4-L1L2-V1-250-R18B
Extended
* Images are for reference only
SU CZHPF1.VC-U1U4-L1L2-V1-250-R18B
Attributes
Value
Manufacturer
OSRAM Opto Semicon
MFR.Part #
SU CZHPF1.VC-U1U4-L1L2-V1-250-R18B
JLCPCB Part #
C6829995
Package
SMD
Description
-20℃~+60℃ 150° 273nm 350mA 6.5V SMD Ultraviolet LEDs (UVLED) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 5

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/Ultraviolet LEDs (UVLED)
ManufacturerOSRAM Opto Semicon
PackageSMD
Operating Temperature-20℃~+60℃
Viewing Angle150°
Forward Current350mA
Peak Wavelength273nm
Voltage - Forward(Vf)6.5V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. Ultraviolet LEDs (UVLED)
  6. SU CZHPF1.VC-U1U4-L1L2-V1-250-R18B
SU CZHPF1.VC-U1U4-L1L2-V1-250-R18B

* Images are for reference only

SU CZHPF1.VC-U1U4-L1L2-V1-250-R18B

Extended
Manufacturer

OSRAM Opto Semicon

MFR.Part #
SU CZHPF1.VC-U1U4-L1L2-V1-250-R18B
JLCPCB Part #
C6829995
Package
SMD
Description
-20℃~+60℃ 150° 273nm 350mA 6.5V SMD Ultraviolet LEDs (UVLED) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 5

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SU CZHPF1.VC-U1U4-L1L2-V1-250-R18B

* Images are for reference only

SU CZHPF1.VC-U1U4-L1L2-V1-250-R18B
Extended
Manufacturer

OSRAM Opto Semicon

MFR.Part #
SU CZHPF1.VC-U1U4-L1L2-V1-250-R18B
JLCPCB Part #
C6829995
Package
SMD
Description
-20℃~+60℃ 150° 273nm 350mA 6.5V SMD Ultraviolet LEDs (UVLED) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 5

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SU CZHPF1.VC-U1U4-L1L2-V1-250-R18B Specifications

SU CZHPF1.VC-U1U4-L1L2-V1-250-R18B technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoelectronics/Ultraviolet LEDs (UVLED)
ManufacturerOSRAM Opto Semicon
PackageSMD
Operating Temperature-20℃~+60℃
Viewing Angle150°
Forward Current350mA
Peak Wavelength273nm
Voltage - Forward(Vf)6.5V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SU CZHPF1.VC-U1U4-L1L2-V1-250-R18B. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SU CZHPF1.VC-U1U4-L1L2-V1-250-R18B Documents

SU CZHPF1.VC-U1U4-L1L2-V1-250-R18B datasheets or manufacturer documentation.

Datasheet: SU CZHPF1.VC-U1U4-L1L2-V1-250-R18B Datasheet (PDF)

SU CZHPF1.VC-U1U4-L1L2-V1-250-R18B Schematic Symbol & PCB Footprint

The SU CZHPF1.VC-U1U4-L1L2-V1-250-R18B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.