
- Manufacturer
- MFR.Part #
- STDP4320BA
- JLCPCB Part #
- C6829813
- Package
- LFBGA-172(12x12)
- Description
- 1.2V~3.3V I2C、SPI Non-volatile configuration storage LFBGA-172(12x12) Video Interface ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Video Interface ICs | |
| Manufacturer | KINETIC | |
| Package | LFBGA-172(12x12) | |
| Voltage - Supply | 1.2V~3.3V | |
| Features | Non-volatile configuration storage | |
| Control Interface | I2C、SPI |

* Images are for reference only
STDP4320BA
Extended- Manufacturer
- MFR.Part #
- STDP4320BA
- JLCPCB Part #
- C6829813
- Package
- LFBGA-172(12x12)
- Description
- 1.2V~3.3V I2C、SPI Non-volatile configuration storage LFBGA-172(12x12) Video Interface ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- STDP4320BA
- JLCPCB Part #
- C6829813
- Package
- LFBGA-172(12x12)
- Description
- 1.2V~3.3V I2C、SPI Non-volatile configuration storage LFBGA-172(12x12) Video Interface ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
STDP4320BA Specifications
STDP4320BA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Video Interface ICs | |
| Manufacturer | KINETIC | |
| Package | LFBGA-172(12x12) | |
| Voltage - Supply | 1.2V~3.3V | |
| Features | Non-volatile configuration storage | |
| Control Interface | I2C、SPI |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the STDP4320BA. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

STDP4320BA Schematic Symbol & PCB Footprint
The STDP4320BA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.