


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/LVDS ICs | |
| Manufacturer | Texas Instruments | |
| Package | WSON-8(2x2) | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Receiver | |
| Data Rate | 600Mbps | |
| Voltage - Supply | 1.62V~1.98V | |
| Features | Edge rate control | |
| Number of Drivers | 0 | |
| Level Standard | LVDS、CML、LVPECL | |
| Number of Receivers | 2 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
D9LVRA2IDEMR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/LVDS ICs | |
| Manufacturer | Texas Instruments | |
| Package | WSON-8(2x2) | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Receiver | |
| Data Rate | 600Mbps | |
| Voltage - Supply | 1.62V~1.98V | |
| Features | Edge rate control | |
| Number of Drivers | 0 | |
| Level Standard | LVDS、CML、LVPECL | |
| Number of Receivers | 2 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the D9LVRA2IDEMR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

D9LVRA2IDEMR datasheets or manufacturer documentation.
Datasheet: D9LVRA2IDEMR Datasheet (PDF)
The D9LVRA2IDEMR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.