
- Manufacturer
- MFR.Part #
- LTC2858CMS-2#TRPBF
- JLCPCB Part #
- C682859
- Package
- MSOP-10
- Description
- 0℃~+70℃ 1 1 250Kbps 4.5V~5.5V Transceiver MSOP-10 RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/RS-485 / RS-422 ICs | |
| Manufacturer | Analog Devices | |
| Package | MSOP-10 | |
| Operating Temperature | 0℃~+70℃ | |
| Type | Transceiver | |
| Data Rate | 250Kbps | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Enable shutdown、Overcurrent Protection、Thermal shutdown protection、Low-power mode、Fail-safe | |
| Number of Drivers | 1 | |
| Number of Receivers | 1 |

* Images are for reference only
LTC2858CMS-2#TRPBF
Extended- Manufacturer
- MFR.Part #
- LTC2858CMS-2#TRPBF
- JLCPCB Part #
- C682859
- Package
- MSOP-10
- Description
- 0℃~+70℃ 1 1 250Kbps 4.5V~5.5V Transceiver MSOP-10 RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- LTC2858CMS-2#TRPBF
- JLCPCB Part #
- C682859
- Package
- MSOP-10
- Description
- 0℃~+70℃ 1 1 250Kbps 4.5V~5.5V Transceiver MSOP-10 RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC2858CMS-2#TRPBF Specifications
LTC2858CMS-2#TRPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/RS-485 / RS-422 ICs | |
| Manufacturer | Analog Devices | |
| Package | MSOP-10 | |
| Operating Temperature | 0℃~+70℃ | |
| Type | Transceiver | |
| Data Rate | 250Kbps | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Enable shutdown、Overcurrent Protection、Thermal shutdown protection、Low-power mode、Fail-safe | |
| Number of Drivers | 1 | |
| Number of Receivers | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC2858CMS-2#TRPBF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC2858CMS-2#TRPBF Documents
LTC2858CMS-2#TRPBF datasheets or manufacturer documentation.
Datasheet: LTC2858CMS-2#TRPBF Datasheet (PDF)
LTC2858CMS-2#TRPBF Schematic Symbol & PCB Footprint
The LTC2858CMS-2#TRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.