7443091080
Extended
* Images are for reference only
7443091080
Attributes
Value
Manufacturer
MFR.Part #
7443091080
JLCPCB Part #
C6827867
Package
SMD,14.5x13.5mm
Description
0.42mΩ 34A 58.5A 800nH ±20% SMD,14.5x13.5mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerWurth Elektronik
PackageSMD,14.5x13.5mm
Current - Saturation(Isat)58.5A
Inductance800nH
Tolerance±20%
Current Rating34A
DC Resistance(DCR)0.42mΩ