
- Manufacturer
- MFR.Part #
- 7427210
- JLCPCB Part #
- C6827590
- Package
- -
- Description
- 48Ω@100MHz Free Hanging Integrated Ribbon Cable - Clamp Filters (Ferrite Core with Case) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Clamp Filters (Ferrite Core with Case) | |
| Manufacturer | Wurth Elektronik | |
| Package | - | |
| Applicable Cable Type | Ribbon Cable | |
| Impedance @ Frequency | 48Ω@100MHz | |
| Combining Form | Integrated | |
| Mounting Type | Free Hanging |

* Images are for reference only
7427210
Extended- Manufacturer
- MFR.Part #
- 7427210
- JLCPCB Part #
- C6827590
- Package
- -
- Description
- 48Ω@100MHz Free Hanging Integrated Ribbon Cable - Clamp Filters (Ferrite Core with Case) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 7427210
- JLCPCB Part #
- C6827590
- Package
- -
- Description
- 48Ω@100MHz Free Hanging Integrated Ribbon Cable - Clamp Filters (Ferrite Core with Case) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
7427210 Specifications
7427210 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Clamp Filters (Ferrite Core with Case) | |
| Manufacturer | Wurth Elektronik | |
| Package | - | |
| Applicable Cable Type | Ribbon Cable | |
| Impedance @ Frequency | 48Ω@100MHz | |
| Combining Form | Integrated | |
| Mounting Type | Free Hanging |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 7427210. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

7427210 Schematic Symbol & PCB Footprint
The 7427210 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.