
- Manufacturer
- MFR.Part #
- 7142-05-1111
- JLCPCB Part #
- C6827100
- Package
- Plugin
- Description
- -20℃~+85℃ 150V@AC、150V@DC 2.5ms 250mA 2ms 5V Two Sets of Conversion: 2C (DPDT-Conversion) Plugin Reed Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Reed Relays | |
| Manufacturer | COTO | |
| Package | Plugin | |
| Operating Temperature | -20℃~+85℃ | |
| Operate Time | 2ms | |
| Switching Current(Max) | 250mA | |
| Coil Voltage | 5V | |
| Release Time | 2.5ms | |
| Switching Voltage(Max) | 150V@AC、150V@DC | |
| Contact Form | Two Sets of Conversion: 2C (DPDT-Conversion) |

* Images are for reference only
7142-05-1111
Extended- Manufacturer
- MFR.Part #
- 7142-05-1111
- JLCPCB Part #
- C6827100
- Package
- Plugin
- Description
- -20℃~+85℃ 150V@AC、150V@DC 2.5ms 250mA 2ms 5V Two Sets of Conversion: 2C (DPDT-Conversion) Plugin Reed Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 7142-05-1111
- JLCPCB Part #
- C6827100
- Package
- Plugin
- Description
- -20℃~+85℃ 150V@AC、150V@DC 2.5ms 250mA 2ms 5V Two Sets of Conversion: 2C (DPDT-Conversion) Plugin Reed Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
7142-05-1111 Specifications
7142-05-1111 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Reed Relays | |
| Manufacturer | COTO | |
| Package | Plugin | |
| Operating Temperature | -20℃~+85℃ | |
| Operate Time | 2ms | |
| Switching Current(Max) | 250mA | |
| Coil Voltage | 5V | |
| Release Time | 2.5ms | |
| Switching Voltage(Max) | 150V@AC、150V@DC | |
| Contact Form | Two Sets of Conversion: 2C (DPDT-Conversion) |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 7142-05-1111. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

7142-05-1111 Documents
7142-05-1111 datasheets or manufacturer documentation.
Datasheet: 7142-05-1111 Datasheet (PDF)
7142-05-1111 Schematic Symbol & PCB Footprint
The 7142-05-1111 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.