


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/RS232 ICs | |
| Manufacturer | Analog Devices | |
| Package | DFN-12-EP(3x4) | |
| ESD Protect | ±10kV | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Transceiver | |
| Data Rate | 1Mbps | |
| Voltage - Supply | 1.8V~5.5V | |
| Features | Low-power mode、Automatic level shifting、Short-Circuit Protection | |
| Number of Drivers | 1 | |
| charge pump | Yes | |
| Number of Receivers | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC2801IDE#TRPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/RS232 ICs | |
| Manufacturer | Analog Devices | |
| Package | DFN-12-EP(3x4) | |
| ESD Protect | ±10kV | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Transceiver | |
| Data Rate | 1Mbps | |
| Voltage - Supply | 1.8V~5.5V | |
| Features | Low-power mode、Automatic level shifting、Short-Circuit Protection | |
| Number of Drivers | 1 | |
| charge pump | Yes | |
| Number of Receivers | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC2801IDE#TRPBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC2801IDE#TRPBF datasheets or manufacturer documentation.
Datasheet: LTC2801IDE#TRPBF Datasheet (PDF)
The LTC2801IDE#TRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.