LTC2757BCLX#PBF
Extended
* Images are for reference only
LTC2757BCLX#PBF
Attributes
Value
Manufacturer
MFR.Part #
LTC2757BCLX#PBF
JLCPCB Part #
C682681
Package
LQFP-48(7x7)
Description
0℃~+70℃ 1 18 1LSB 2.1us 2.7V~5.5V Parallel LQFP-48(7x7) Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerAnalog Devices
PackageLQFP-48(7x7)
FunctionPower-on reset、Bipolar output、Programmable gain
Integral non - linearity1LSB
Operating Temperature0℃~+70℃
Number of Channels1
Voltage - Supply2.7V~5.5V
Settling Time2.1us
Resolution (Bits)18
InterfaceParallel