
- Manufacturer
- MFR.Part #
- 7104-05-1010
- JLCPCB Part #
- C6826604
- Package
- Plugin
- Description
- -20℃~+85℃ 100us 1ms 200V@DC、200V@AC 4 Form A: 4A (4PST-NO) 500mA 5V Plugin Reed Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Reed Relays | |
| Manufacturer | COTO | |
| Package | Plugin | |
| Operating Temperature | -20℃~+85℃ | |
| Operate Time | 1ms | |
| Switching Current(Max) | 500mA | |
| Coil Voltage | 5V | |
| Release Time | 100us | |
| Switching Voltage(Max) | 200V@DC、200V@AC | |
| Contact Form | 4 Form A: 4A (4PST-NO) |

* Images are for reference only
7104-05-1010
Extended- Manufacturer
- MFR.Part #
- 7104-05-1010
- JLCPCB Part #
- C6826604
- Package
- Plugin
- Description
- -20℃~+85℃ 100us 1ms 200V@DC、200V@AC 4 Form A: 4A (4PST-NO) 500mA 5V Plugin Reed Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 7104-05-1010
- JLCPCB Part #
- C6826604
- Package
- Plugin
- Description
- -20℃~+85℃ 100us 1ms 200V@DC、200V@AC 4 Form A: 4A (4PST-NO) 500mA 5V Plugin Reed Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
7104-05-1010 Specifications
7104-05-1010 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Reed Relays | |
| Manufacturer | COTO | |
| Package | Plugin | |
| Operating Temperature | -20℃~+85℃ | |
| Operate Time | 1ms | |
| Switching Current(Max) | 500mA | |
| Coil Voltage | 5V | |
| Release Time | 100us | |
| Switching Voltage(Max) | 200V@DC、200V@AC | |
| Contact Form | 4 Form A: 4A (4PST-NO) |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 7104-05-1010. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

7104-05-1010 Documents
7104-05-1010 datasheets or manufacturer documentation.
Datasheet: 7104-05-1010 Datasheet (PDF)
7104-05-1010 Schematic Symbol & PCB Footprint
The 7104-05-1010 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.