
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Analog Devices | |
| Package | QFN-48-EP(7x7) | |
| Function | Power-on reset、Bipolar output、Programmable gain | |
| Integral non - linearity | 1LSB | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 2 | |
| Output Type | Current-Non-buffered | |
| Voltage - Supply | 2.7V~5.5V | |
| Quiescent Current (Iq) | 1uA | |
| Settling Time | 2us | |
| Resolution (Bits) | 14 | |
| Interface | Parallel |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC2753IUK-14#TRPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Analog Devices | |
| Package | QFN-48-EP(7x7) | |
| Function | Power-on reset、Bipolar output、Programmable gain | |
| Integral non - linearity | 1LSB | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 2 | |
| Output Type | Current-Non-buffered | |
| Voltage - Supply | 2.7V~5.5V | |
| Quiescent Current (Iq) | 1uA | |
| Settling Time | 2us | |
| Resolution (Bits) | 14 | |
| Interface | Parallel |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC2753IUK-14#TRPBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC2753IUK-14#TRPBF datasheets or manufacturer documentation.
Datasheet: LTC2753IUK-14#TRPBF Datasheet (PDF)
The LTC2753IUK-14#TRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.