
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Analog Devices | |
| Package | QFN-40-EP(6x6) | |
| Function | Integrated buffer、Power-on reset、Bipolar output、Programmable gain、Output enable control、Built-in reference source、Over temperature protection | |
| Integral non - linearity | 2.2LSB | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 16 | |
| Voltage - Supply | 1.8V~5V | |
| Output Type | Voltage Buffer | |
| Resolution (Bits) | 16 | |
| Interface | SPI、MICROWIRE |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC2668HUJ-16#PBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Analog Devices | |
| Package | QFN-40-EP(6x6) | |
| Function | Integrated buffer、Power-on reset、Bipolar output、Programmable gain、Output enable control、Built-in reference source、Over temperature protection | |
| Integral non - linearity | 2.2LSB | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 16 | |
| Voltage - Supply | 1.8V~5V | |
| Output Type | Voltage Buffer | |
| Resolution (Bits) | 16 | |
| Interface | SPI、MICROWIRE |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC2668HUJ-16#PBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC2668HUJ-16#PBF datasheets or manufacturer documentation.
Datasheet: LTC2668HUJ-16#PBF Datasheet (PDF)
The LTC2668HUJ-16#PBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.