
- Manufacturer
- MFR.Part #
- LTC2645CMS-L12#PBF
- JLCPCB Part #
- C682401
- Package
- MSOP-16
- Description
- 0℃~+70℃ 12 2.5LSB 2.7V~5.5V 4 4mA 8us Voltage Buffer MSOP-16 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Analog Devices | |
| Package | MSOP-16 | |
| Function | Integrated buffer、Power-on reset、Power-down mode、Integrated modulator、Built-in reference source | |
| Integral non - linearity | 2.5LSB | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Channels | 4 | |
| Output Type | Voltage Buffer | |
| Voltage - Supply | 2.7V~5.5V | |
| Quiescent Current (Iq) | 4mA | |
| Settling Time | 8us | |
| Resolution (Bits) | 12 |

* Images are for reference only
LTC2645CMS-L12#PBF
Extended- Manufacturer
- MFR.Part #
- LTC2645CMS-L12#PBF
- JLCPCB Part #
- C682401
- Package
- MSOP-16
- Description
- 0℃~+70℃ 12 2.5LSB 2.7V~5.5V 4 4mA 8us Voltage Buffer MSOP-16 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- LTC2645CMS-L12#PBF
- JLCPCB Part #
- C682401
- Package
- MSOP-16
- Description
- 0℃~+70℃ 12 2.5LSB 2.7V~5.5V 4 4mA 8us Voltage Buffer MSOP-16 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC2645CMS-L12#PBF Specifications
LTC2645CMS-L12#PBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Analog Devices | |
| Package | MSOP-16 | |
| Function | Integrated buffer、Power-on reset、Power-down mode、Integrated modulator、Built-in reference source | |
| Integral non - linearity | 2.5LSB | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Channels | 4 | |
| Output Type | Voltage Buffer | |
| Voltage - Supply | 2.7V~5.5V | |
| Quiescent Current (Iq) | 4mA | |
| Settling Time | 8us | |
| Resolution (Bits) | 12 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC2645CMS-L12#PBF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC2645CMS-L12#PBF Documents
LTC2645CMS-L12#PBF datasheets or manufacturer documentation.
Datasheet: LTC2645CMS-L12#PBF Datasheet (PDF)
LTC2645CMS-L12#PBF Schematic Symbol & PCB Footprint
The LTC2645CMS-L12#PBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.