
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Sanken Elec | |
| Package | SOP-8 | |
| Operating Temperature | -40℃~+100℃ | |
| Driven Configuration | Low Side | |
| Current - Output High(IOH) | 800mA | |
| Number of Drivers | 1 | |
| Load Type | IGBT | |
| Fall Time | 75ns | |
| Rise Time | 150ns | |
| Input Logic Level - High | 2.1V~2.6V | |
| Voltage - Supply | 13.5V~16.5V | |
| Features | Overcurrent Protection、Undervoltage Protection | |
| Current - Output Low(IOL) | 1.75A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SSC4S701 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Sanken Elec | |
| Package | SOP-8 | |
| Operating Temperature | -40℃~+100℃ | |
| Driven Configuration | Low Side | |
| Current - Output High(IOH) | 800mA | |
| Number of Drivers | 1 | |
| Load Type | IGBT | |
| Fall Time | 75ns | |
| Rise Time | 150ns | |
| Input Logic Level - High | 2.1V~2.6V | |
| Voltage - Supply | 13.5V~16.5V | |
| Features | Overcurrent Protection、Undervoltage Protection | |
| Current - Output Low(IOL) | 1.75A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SSC4S701. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SSC4S701 datasheets or manufacturer documentation.
Datasheet: SSC4S701 Datasheet (PDF)
The SSC4S701 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.