
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Ultrasonic Receivers, Transmitters | |
| Manufacturer | SensComp | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Sound Pressure | 110dB | |
| Functional Type | Transceiver | |
| Maximum Voltage | 400V | |
| Frequency - Center | 50kHz | |
| Sensitivity | -42dB | |
| Diameter (φD) | 42.9mm | |
| Height | 11.7mm | |
| Launch Angle | 15° |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
607281 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Ultrasonic Receivers, Transmitters | |
| Manufacturer | SensComp | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Sound Pressure | 110dB | |
| Functional Type | Transceiver | |
| Maximum Voltage | 400V | |
| Frequency - Center | 50kHz | |
| Sensitivity | -42dB | |
| Diameter (φD) | 42.9mm | |
| Height | 11.7mm | |
| Launch Angle | 15° |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 607281. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The 607281 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.