Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. 6001111
6001111
Extended
* Images are for reference only
6001111
Attributes
Value
Manufacturer
Sierra Wireless
MFR.Part #
6001111
JLCPCB Part #
C6823825
Package
-
Description
2.4GHz、5GHz Rubber Ducky Antenna - Antennas ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerSierra Wireless
Package-
Antenna TypeRubber Ducky Antenna
Operating Temperature-40℃~+80℃
Peak Gain2dBi
Length163mm
Connector TypeSMA
Height7mm
Frequency(Center/Band)2.4GHz、5GHz
Impedance50Ω
Width22mm
Power10W
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. 6001111
6001111

* Images are for reference only

6001111

Extended
Manufacturer

Sierra Wireless

MFR.Part #
6001111
JLCPCB Part #
C6823825
Package
-
Description
2.4GHz、5GHz Rubber Ducky Antenna - Antennas ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

6001111

* Images are for reference only

6001111
Extended
Manufacturer

Sierra Wireless

MFR.Part #
6001111
JLCPCB Part #
C6823825
Package
-
Description
2.4GHz、5GHz Rubber Ducky Antenna - Antennas ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

6001111 Specifications

6001111 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerSierra Wireless
Package-
Antenna TypeRubber Ducky Antenna
Operating Temperature-40℃~+80℃
Peak Gain2dBi
Length163mm
Connector TypeSMA
Height7mm
Frequency(Center/Band)2.4GHz、5GHz
Impedance50Ω
Width22mm
Power10W
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 6001111. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

6001111 Documents

6001111 datasheets or manufacturer documentation.

Datasheet: 6001111 Datasheet (PDF)

6001111 Schematic Symbol & PCB Footprint

The 6001111 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.