5988A40107F
Extended
* Images are for reference only
5988A40107F
Attributes
Value
Manufacturer
MFR.Part #
5988A40107F
JLCPCB Part #
C6823178
Package
0402
Description
-40℃~+85℃ 1.8V 140° 20mA 24mW 42mcd 591nm Discrete Diode Yellow 0402 LED Indication - Discrete ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerDialight
Package0402
Operating Temperature-40℃~+85℃
Wavelength - Dominant591nm
Test Current20mA
Viewing Angle140°
Luminous Intensity42mcd
Power(Watts)24mW
Diode ConfigurationDiscrete Diode
Illumination ColorYellow
Voltage - Forward(Vf)1.8V