581L50005IAT
Extended
* Images are for reference only
581L50005IAT
Attributes
Value
MFR.Part #
581L50005IAT
JLCPCB Part #
C6822811
Package
SMD5032-8P
Description
-40℃~+85℃ 3.3V 50MHz 9.5mA HCMOS ±500ppb SMD5032-8P Temperature Compensated Crystal Oscillators (TCXO) ROHS
EasyEDA Libraries
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Temperature Compensated Crystal Oscillators (TCXO)
ManufacturerCTS Electronic Components
PackageSMD5032-8P
Operating Temperature-40℃~+85℃
Voltage - Supply3.3V
Output TypeHCMOS
Frequency Stability±500ppb
Frequency50MHz
Current - Supply9.5mA