581L30005CAT
Extended
* Images are for reference only
581L30005CAT
Attributes
Value
MFR.Part #
581L30005CAT
JLCPCB Part #
C6822795
Package
SMD5032-8P
Description
-20℃~+70℃ 3.3V 30MHz 9.5mA HCMOS ±500ppb SMD5032-8P Temperature Compensated Crystal Oscillators (TCXO) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Temperature Compensated Crystal Oscillators (TCXO)
ManufacturerCTS Electronic Components
PackageSMD5032-8P
Operating Temperature-20℃~+70℃
Voltage - Supply3.3V
Output TypeHCMOS
Frequency Stability±500ppb
Frequency30MHz
Current - Supply9.5mA