
- Manufacturer
- MFR.Part #
- 550CE74M1758DGR
- JLCPCB Part #
- C6822575
- Package
- SMD7050-6P
- Description
- -40℃~+85℃ 3.3V 74.1758MHz 98mA CMOS ±30ppm SMD7050-6P Abolished Device ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Others/Abolished Device | |
| Manufacturer | Skyworks Solutions | |
| Package | SMD7050-6P | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | CMOS | |
| Voltage - Supply | 3.3V | |
| Frequency Stability | ±30ppm | |
| Frequency | 74.1758MHz | |
| Current - Supply | 98mA |

* Images are for reference only
550CE74M1758DGR
Extended- Manufacturer
- MFR.Part #
- 550CE74M1758DGR
- JLCPCB Part #
- C6822575
- Package
- SMD7050-6P
- Description
- -40℃~+85℃ 3.3V 74.1758MHz 98mA CMOS ±30ppm SMD7050-6P Abolished Device ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 550CE74M1758DGR
- JLCPCB Part #
- C6822575
- Package
- SMD7050-6P
- Description
- -40℃~+85℃ 3.3V 74.1758MHz 98mA CMOS ±30ppm SMD7050-6P Abolished Device ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
550CE74M1758DGR Specifications
550CE74M1758DGR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Others/Abolished Device | |
| Manufacturer | Skyworks Solutions | |
| Package | SMD7050-6P | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | CMOS | |
| Voltage - Supply | 3.3V | |
| Frequency Stability | ±30ppm | |
| Frequency | 74.1758MHz | |
| Current - Supply | 98mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 550CE74M1758DGR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

550CE74M1758DGR Documents
550CE74M1758DGR datasheets or manufacturer documentation.
550CE74M1758DGR Schematic Symbol & PCB Footprint
The 550CE74M1758DGR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.