LTC2637IDE-HMI10#PBF
Extended
* Images are for reference only
LTC2637IDE-HMI10#PBF
Attributes
Value
Manufacturer
MFR.Part #
LTC2637IDE-HMI10#PBF
JLCPCB Part #
C682160
Package
DFN-14-EP(3x4)
Description
-40℃~+85℃ 10 1LSB 3.9us 4.5V~5.5V 8 I2C DFN-14-EP(3x4) Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerAnalog Devices
PackageDFN-14-EP(3x4)
FunctionPower-on reset、Power-down mode、Built-in reference source、Output short-circuit protection
Integral non - linearity1LSB
Operating Temperature-40℃~+85℃
Number of Channels8
Voltage - Supply4.5V~5.5V
Settling Time3.9us
Resolution (Bits)10
InterfaceI2C