SQM40022E_GE3 - 1
Extended
* Images are for reference only
SQM40022E_GE3
Attributes
Value
Manufacturer
MFR.Part #
SQM40022E_GE3
JLCPCB Part #
C6818677
Package
TO-263(D2PAk)
Description
-55℃~+175℃ 1 N-channel 1.63mΩ@10V 150A 150W 150pF 160nC@10V 3.5V 40V 9.2nF TO-263(D2PAk) MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerVishay Intertech
PackageTO-263(D2PAk)
Operating Temperature-55℃~+175℃
Input Capacitance(Ciss)9.2nF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))3.5V
Gate Charge(Qg)160nC@10V
Reverse Transfer Capacitance (Crss@Vds)150pF
Current - Continuous Drain(Id)150A
Drain to Source Voltage40V
Pd - Power Dissipation150W
RDS(on)1.63mΩ@10V