LTC2636CDE-LMX8#TRPBF
Extended
* Images are for reference only
LTC2636CDE-LMX8#TRPBF
Attributes
Value
Manufacturer
MFR.Part #
LTC2636CDE-LMX8#TRPBF
JLCPCB Part #
C681831
Package
DFN-14-EP(3x4)
Description
0.5LSB 0℃~+70℃ 2.7V~5.5V 4us 8 8 Integrated buffer、Power-on reset、Power-down mode、Built-in reference source SPI DFN-14-EP(3x4) Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerAnalog Devices
PackageDFN-14-EP(3x4)
FunctionIntegrated buffer、Power-on reset、Power-down mode、Built-in reference source
Integral non - linearity0.5LSB
Operating Temperature0℃~+70℃
Number of Channels8
Voltage - Supply2.7V~5.5V
Settling Time4us
Resolution (Bits)8
InterfaceSPI