
- Manufacturer
- MFR.Part #
- LTC2636CDE-HMI8#TRPBF
- JLCPCB Part #
- C681807
- Package
- DFN-14-EP(3x4)
- Description
- 0.5LSB 0℃~+70℃ 3.8us 4.5V~5.5V 8 8 Integrated buffer、Power-on reset、Power-down mode、Built-in reference source SPI DFN-14-EP(3x4) Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Analog Devices | |
| Package | DFN-14-EP(3x4) | |
| Function | Integrated buffer、Power-on reset、Power-down mode、Built-in reference source | |
| Integral non - linearity | 0.5LSB | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Channels | 8 | |
| Voltage - Supply | 4.5V~5.5V | |
| Settling Time | 3.8us | |
| Resolution (Bits) | 8 | |
| Interface | SPI |

* Images are for reference only
LTC2636CDE-HMI8#TRPBF
Extended- Manufacturer
- MFR.Part #
- LTC2636CDE-HMI8#TRPBF
- JLCPCB Part #
- C681807
- Package
- DFN-14-EP(3x4)
- Description
- 0.5LSB 0℃~+70℃ 3.8us 4.5V~5.5V 8 8 Integrated buffer、Power-on reset、Power-down mode、Built-in reference source SPI DFN-14-EP(3x4) Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- LTC2636CDE-HMI8#TRPBF
- JLCPCB Part #
- C681807
- Package
- DFN-14-EP(3x4)
- Description
- 0.5LSB 0℃~+70℃ 3.8us 4.5V~5.5V 8 8 Integrated buffer、Power-on reset、Power-down mode、Built-in reference source SPI DFN-14-EP(3x4) Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC2636CDE-HMI8#TRPBF Specifications
LTC2636CDE-HMI8#TRPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Analog Devices | |
| Package | DFN-14-EP(3x4) | |
| Function | Integrated buffer、Power-on reset、Power-down mode、Built-in reference source | |
| Integral non - linearity | 0.5LSB | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Channels | 8 | |
| Voltage - Supply | 4.5V~5.5V | |
| Settling Time | 3.8us | |
| Resolution (Bits) | 8 | |
| Interface | SPI |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC2636CDE-HMI8#TRPBF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC2636CDE-HMI8#TRPBF Documents
LTC2636CDE-HMI8#TRPBF datasheets or manufacturer documentation.
Datasheet: LTC2636CDE-HMI8#TRPBF Datasheet (PDF)
LTC2636CDE-HMI8#TRPBF Schematic Symbol & PCB Footprint
The LTC2636CDE-HMI8#TRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.