
- Manufacturer
- MFR.Part #
- LTC2634IUD-LZ8#PBF
- JLCPCB Part #
- C681656
- Package
- QFN-16-EP(3x3)
- Description
- -40℃~+85℃ 0.5LSB 2.7V~5.5V 3.8us 4 8 SPI、MICROWIRE QFN-16-EP(3x3) Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Analog Devices | |
| Package | QFN-16-EP(3x3) | |
| Function | Power-on reset、Power-down mode、Built-in reference source、Output short-circuit protection | |
| Integral non - linearity | 0.5LSB | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 4 | |
| Voltage - Supply | 2.7V~5.5V | |
| Settling Time | 3.8us | |
| Resolution (Bits) | 8 | |
| Interface | SPI、MICROWIRE |

* Images are for reference only
LTC2634IUD-LZ8#PBF
Extended- Manufacturer
- MFR.Part #
- LTC2634IUD-LZ8#PBF
- JLCPCB Part #
- C681656
- Package
- QFN-16-EP(3x3)
- Description
- -40℃~+85℃ 0.5LSB 2.7V~5.5V 3.8us 4 8 SPI、MICROWIRE QFN-16-EP(3x3) Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- LTC2634IUD-LZ8#PBF
- JLCPCB Part #
- C681656
- Package
- QFN-16-EP(3x3)
- Description
- -40℃~+85℃ 0.5LSB 2.7V~5.5V 3.8us 4 8 SPI、MICROWIRE QFN-16-EP(3x3) Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC2634IUD-LZ8#PBF Specifications
LTC2634IUD-LZ8#PBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Analog Devices | |
| Package | QFN-16-EP(3x3) | |
| Function | Power-on reset、Power-down mode、Built-in reference source、Output short-circuit protection | |
| Integral non - linearity | 0.5LSB | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 4 | |
| Voltage - Supply | 2.7V~5.5V | |
| Settling Time | 3.8us | |
| Resolution (Bits) | 8 | |
| Interface | SPI、MICROWIRE |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC2634IUD-LZ8#PBF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC2634IUD-LZ8#PBF Documents
LTC2634IUD-LZ8#PBF datasheets or manufacturer documentation.
Datasheet: LTC2634IUD-LZ8#PBF Datasheet (PDF)
LTC2634IUD-LZ8#PBF Schematic Symbol & PCB Footprint
The LTC2634IUD-LZ8#PBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.