
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | Pulse Elec | |
| Package | SMD-5P | |
| Frequency Range | 50kHz~450MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Return Loss(Min) | -28dB | |
| Impedance - Unbalanced/Balanced | 75Ω:75Ω |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CX2041NL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | Pulse Elec | |
| Package | SMD-5P | |
| Frequency Range | 50kHz~450MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Return Loss(Min) | -28dB | |
| Impedance - Unbalanced/Balanced | 75Ω:75Ω |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CX2041NL. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CX2041NL datasheets or manufacturer documentation.
Datasheet: CX2041NL Datasheet (PDF)
The CX2041NL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.