



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | POWER INTEGRATIONS | |
| Package | SOIC-7 | |
| Operating Temperature | -40℃~+150℃ | |
| Frequency - Switching | 93kHz | |
| Duty Cycle(Max) | 54% | |
| Feedback System | Primary-side feedback | |
| Working Mode | CCM、DCM | |
| Isolation | Non-Isolated | |
| Features | Over Current Protection、Short Circuit Protection、Light load efficient mode、EMI optimization (spread spectrum)、Leading edge blanking | |
| Topology | Flyback | |
| Voltage - Breakdown | 725V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LNK623DG-TL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | POWER INTEGRATIONS | |
| Package | SOIC-7 | |
| Operating Temperature | -40℃~+150℃ | |
| Frequency - Switching | 93kHz | |
| Duty Cycle(Max) | 54% | |
| Feedback System | Primary-side feedback | |
| Working Mode | CCM、DCM | |
| Isolation | Non-Isolated | |
| Features | Over Current Protection、Short Circuit Protection、Light load efficient mode、EMI optimization (spread spectrum)、Leading edge blanking | |
| Topology | Flyback | |
| Voltage - Breakdown | 725V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LNK623DG-TL. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LNK623DG-TL datasheets or manufacturer documentation.
Datasheet: LNK623DG-TL Datasheet (PDF)
The LNK623DG-TL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.