LTC2500IDKD-32#TRPBF - 1
LTC2500IDKD-32#TRPBF - 2
LTC2500IDKD-32#TRPBF - 3
Extended1/3
* Images are for reference only
LTC2500IDKD-32#TRPBF
Attributes
Value
Manufacturer
MFR.Part #
LTC2500IDKD-32#TRPBF
JLCPCB Part #
C680907
Package
DFN-24-EP(4x7)
Description
-40℃~+85℃ 1 104dB 1MHz 2.5V 32 9uA SAR SPI Yes DFN-24-EP(4x7) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerAnalog Devices
PackageDFN-24-EP(4x7)
Operating Temperature-40℃~+85℃
Voltage - Supply2.5V
Quiescent Current (Iq)9uA
ADC architectureSAR
Sampling Rate1MHz
FeaturesBipolar input、Multi-chip synchronization、Built-in digital filter
number of channels1
Programmable GainNot supported
Voltage ReferenceExternal
differential inputYes
Resolution (Bits)32
InterfaceSPI
Signal-to-Noise Ratio104dB