Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Signal Isolation Devices
  5. Digital Isolators
  6. π140E30S
π140E30S - 1
π140E30S - 2
π140E30S - 3
Extended1/3
* Images are for reference only
π140E30S
Attributes
Value
Manufacturer
2Pai Semi
MFR.Part #
π140E30S
JLCPCB Part #
C6807840
Package
SSOP-16
Description
-40℃~+125℃ 0 200Mbps 3000 3V~5.5V 3V~5.5V 4 75kV/us 9ns Fail-safe output Low Level SSOP-16 Digital Isolators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySignal Isolation Devices/Digital Isolators
Manufacturer2Pai Semi
PackageSSOP-16
Default OutputLow Level
Number of Forward Channels4
Operating Temperature-40℃~+125℃
Data Rate(Max)200Mbps
Number of Channels4
Voltage - Supply(VCCA)3V~5.5V
Voltage - Supply(VCCB)3V~5.5V
Isolation Voltage(Vrms)3000
Propagation Delay(tpd)9ns
FeaturesFail-safe output
Number of Reverse Channels0
CMTI(kV/us)75kV/us
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Signal Isolation Devices
  5. Digital Isolators
  6. π140E30S
π140E30S

* Images are for reference only

π140E30S

Extended
Manufacturer

2Pai Semi

MFR.Part #
π140E30S
JLCPCB Part #
C6807840
Package
SSOP-16
Description
-40℃~+125℃ 0 200Mbps 3000 3V~5.5V 3V~5.5V 4 75kV/us 9ns Fail-safe output Low Level SSOP-16 Digital Isolators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

π140E30S

* Images are for reference only

π140E30S
Extended
Manufacturer

2Pai Semi

MFR.Part #
π140E30S
JLCPCB Part #
C6807840
Package
SSOP-16
Description
-40℃~+125℃ 0 200Mbps 3000 3V~5.5V 3V~5.5V 4 75kV/us 9ns Fail-safe output Low Level SSOP-16 Digital Isolators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

π140E30S Specifications

π140E30S technical specifications, attributes, and parameters.

AttributesValue
CategorySignal Isolation Devices/Digital Isolators
Manufacturer2Pai Semi
PackageSSOP-16
Default OutputLow Level
Number of Forward Channels4
Operating Temperature-40℃~+125℃
Data Rate(Max)200Mbps
Number of Channels4
Voltage - Supply(VCCA)3V~5.5V
Voltage - Supply(VCCB)3V~5.5V
Isolation Voltage(Vrms)3000
Propagation Delay(tpd)9ns
FeaturesFail-safe output
Number of Reverse Channels0
CMTI(kV/us)75kV/us
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the π140E30S. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

π140E30S Documents

π140E30S datasheets or manufacturer documentation.

Datasheet: π140E30S Datasheet (PDF)

π140E30S Schematic Symbol & PCB Footprint

The π140E30S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.