Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Signal Isolation Devices
  5. Digital Isolators
  6. π163E61
π163E61 - 1
π163E61 - 2
π163E61 - 3
Extended1/3
* Images are for reference only
π163E61
Attributes
Value
Manufacturer
2Pai Semi
MFR.Part #
π163E61
JLCPCB Part #
C6807815
Package
SOIC-16-300mil
Description
-40℃~+125℃ 120kV/us 16ns 200Mbps 3 3 3V~5.5V 3V~5.5V 5000 High Level SOIC-16-300mil Digital Isolators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySignal Isolation Devices/Digital Isolators
Manufacturer2Pai Semi
PackageSOIC-16-300mil
Default OutputHigh Level
Number of Forward Channels3
Operating Temperature-40℃~+125℃
Data Rate(Max)200Mbps
Number of Channels6
Voltage - Supply(VCCA)3V~5.5V
Voltage - Supply(VCCB)3V~5.5V
Isolation Voltage(Vrms)5000
Propagation Delay(tpd)16ns
FeaturesFail-safe output
Number of Reverse Channels3
CMTI(kV/us)120kV/us
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Signal Isolation Devices
  5. Digital Isolators
  6. π163E61
π163E61

* Images are for reference only

π163E61

Extended
Manufacturer

2Pai Semi

MFR.Part #
π163E61
JLCPCB Part #
C6807815
Package
SOIC-16-300mil
Description
-40℃~+125℃ 120kV/us 16ns 200Mbps 3 3 3V~5.5V 3V~5.5V 5000 High Level SOIC-16-300mil Digital Isolators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

π163E61

* Images are for reference only

π163E61
Extended
Manufacturer

2Pai Semi

MFR.Part #
π163E61
JLCPCB Part #
C6807815
Package
SOIC-16-300mil
Description
-40℃~+125℃ 120kV/us 16ns 200Mbps 3 3 3V~5.5V 3V~5.5V 5000 High Level SOIC-16-300mil Digital Isolators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

π163E61 Specifications

π163E61 technical specifications, attributes, and parameters.

AttributesValue
CategorySignal Isolation Devices/Digital Isolators
Manufacturer2Pai Semi
PackageSOIC-16-300mil
Default OutputHigh Level
Number of Forward Channels3
Operating Temperature-40℃~+125℃
Data Rate(Max)200Mbps
Number of Channels6
Voltage - Supply(VCCA)3V~5.5V
Voltage - Supply(VCCB)3V~5.5V
Isolation Voltage(Vrms)5000
Propagation Delay(tpd)16ns
FeaturesFail-safe output
Number of Reverse Channels3
CMTI(kV/us)120kV/us
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the π163E61. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

π163E61 Documents

π163E61 datasheets or manufacturer documentation.

Datasheet: π163E61 Datasheet (PDF)

π163E61 Schematic Symbol & PCB Footprint

The π163E61 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.