Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. MWTC252010S4R7MT
MWTC252010S4R7MT - 1
MWTC252010S4R7MT - 2
MWTC252010S4R7MT - 3
MWTC252010S4R7MT - 4
Extended1/4
* Images are for reference only
MWTC252010S4R7MT
Attributes
Value
Manufacturer
Sunlord
MFR.Part #
MWTC252010S4R7MT
JLCPCB Part #
C6807738
Package
1008
Description
1.7A 124mΩ 2.2A 4.7uH ±20% 1008 Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerSunlord
Package1008
Current - Saturation(Isat)2.2A
Inductance4.7uH
Tolerance±20%
Current Rating1.7A
Application GradeConsumer grade
DC Resistance(DCR)124mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. MWTC252010S4R7MT
MWTC252010S4R7MT

* Images are for reference only

MWTC252010S4R7MT

Extended
Manufacturer

Sunlord

MFR.Part #
MWTC252010S4R7MT
JLCPCB Part #
C6807738
Package
1008
Description
1.7A 124mΩ 2.2A 4.7uH ±20% 1008 Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MWTC252010S4R7MT

* Images are for reference only

MWTC252010S4R7MT
Extended
Manufacturer

Sunlord

MFR.Part #
MWTC252010S4R7MT
JLCPCB Part #
C6807738
Package
1008
Description
1.7A 124mΩ 2.2A 4.7uH ±20% 1008 Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MWTC252010S4R7MT Specifications

MWTC252010S4R7MT technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerSunlord
Package1008
Current - Saturation(Isat)2.2A
Inductance4.7uH
Tolerance±20%
Current Rating1.7A
Application GradeConsumer grade
DC Resistance(DCR)124mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MWTC252010S4R7MT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MWTC252010S4R7MT Documents

MWTC252010S4R7MT datasheets or manufacturer documentation.

Datasheet: MWTC252010S4R7MT Datasheet (PDF)

MWTC252010S4R7MT Schematic Symbol & PCB Footprint

The MWTC252010S4R7MT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.