Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. MWTC201610SR47MT
MWTC201610SR47MT - 1
MWTC201610SR47MT - 2
MWTC201610SR47MT - 3
MWTC201610SR47MT - 4
Extended1/4
* Images are for reference only
MWTC201610SR47MT
Attributes
Value
Manufacturer
Sunlord
MFR.Part #
MWTC201610SR47MT
JLCPCB Part #
C6807737
Package
0806
Description
26mΩ 4.4A 470nH 6.5A ±20% 0806 Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerSunlord
Package0806
Current - Saturation(Isat)6.5A
Inductance470nH
Tolerance±20%
Current Rating4.4A
Application GradeConsumer grade
DC Resistance(DCR)26mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. MWTC201610SR47MT
MWTC201610SR47MT

* Images are for reference only

MWTC201610SR47MT

Extended
Manufacturer

Sunlord

MFR.Part #
MWTC201610SR47MT
JLCPCB Part #
C6807737
Package
0806
Description
26mΩ 4.4A 470nH 6.5A ±20% 0806 Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MWTC201610SR47MT

* Images are for reference only

MWTC201610SR47MT
Extended
Manufacturer

Sunlord

MFR.Part #
MWTC201610SR47MT
JLCPCB Part #
C6807737
Package
0806
Description
26mΩ 4.4A 470nH 6.5A ±20% 0806 Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MWTC201610SR47MT Specifications

MWTC201610SR47MT technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerSunlord
Package0806
Current - Saturation(Isat)6.5A
Inductance470nH
Tolerance±20%
Current Rating4.4A
Application GradeConsumer grade
DC Resistance(DCR)26mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MWTC201610SR47MT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MWTC201610SR47MT Documents

MWTC201610SR47MT datasheets or manufacturer documentation.

Datasheet: MWTC201610SR47MT Datasheet (PDF)

MWTC201610SR47MT Schematic Symbol & PCB Footprint

The MWTC201610SR47MT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.