Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. MWSD1608FE2R2KT
MWSD1608FE2R2KT - 1
MWSD1608FE2R2KT - 2
MWSD1608FE2R2KT - 3
MWSD1608FE2R2KT - 4
Extended1/4
* Images are for reference only
MWSD1608FE2R2KT
Attributes
Value
Manufacturer
Sunlord
MFR.Part #
MWSD1608FE2R2KT
JLCPCB Part #
C6807734
Package
0603
Description
103MHz 2.2uH 560mΩ 580mA Wire-wound chip inductor ±10% 0603 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerSunlord
Package0603
Inductance2.2uH
TypeWire-wound chip inductor
Frequency - Self Resonant103MHz
Tolerance±10%
Current Rating580mA
Application GradeConsumer grade
DC Resistance(DCR)560mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. MWSD1608FE2R2KT
MWSD1608FE2R2KT

* Images are for reference only

MWSD1608FE2R2KT

Extended
Manufacturer

Sunlord

MFR.Part #
MWSD1608FE2R2KT
JLCPCB Part #
C6807734
Package
0603
Description
103MHz 2.2uH 560mΩ 580mA Wire-wound chip inductor ±10% 0603 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MWSD1608FE2R2KT

* Images are for reference only

MWSD1608FE2R2KT
Extended
Manufacturer

Sunlord

MFR.Part #
MWSD1608FE2R2KT
JLCPCB Part #
C6807734
Package
0603
Description
103MHz 2.2uH 560mΩ 580mA Wire-wound chip inductor ±10% 0603 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MWSD1608FE2R2KT Specifications

MWSD1608FE2R2KT technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerSunlord
Package0603
Inductance2.2uH
TypeWire-wound chip inductor
Frequency - Self Resonant103MHz
Tolerance±10%
Current Rating580mA
Application GradeConsumer grade
DC Resistance(DCR)560mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MWSD1608FE2R2KT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MWSD1608FE2R2KT Documents

MWSD1608FE2R2KT datasheets or manufacturer documentation.

Datasheet: MWSD1608FE2R2KT Datasheet (PDF)

MWSD1608FE2R2KT Schematic Symbol & PCB Footprint

The MWSD1608FE2R2KT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.