Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. MPH160809S100MT
MPH160809S100MT - 1
MPH160809S100MT - 2
MPH160809S100MT - 3
MPH160809S100MT - 4
Extended1/4
* Images are for reference only
MPH160809S100MT
Attributes
Value
Manufacturer
Sunlord
MFR.Part #
MPH160809S100MT
JLCPCB Part #
C6807729
Package
0603
Description
10uH 360mΩ 500mA 60mA Magnetic Shielded Inductor ±20% 0603 Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerSunlord
Package0603
Current - Saturation(Isat)60mA
Inductance10uH
TypeMagnetic Shielded Inductor
Tolerance±20%
Current Rating500mA
DC Resistance(DCR)360mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. MPH160809S100MT
MPH160809S100MT

* Images are for reference only

MPH160809S100MT

Extended
Manufacturer

Sunlord

MFR.Part #
MPH160809S100MT
JLCPCB Part #
C6807729
Package
0603
Description
10uH 360mΩ 500mA 60mA Magnetic Shielded Inductor ±20% 0603 Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MPH160809S100MT

* Images are for reference only

MPH160809S100MT
Extended
Manufacturer

Sunlord

MFR.Part #
MPH160809S100MT
JLCPCB Part #
C6807729
Package
0603
Description
10uH 360mΩ 500mA 60mA Magnetic Shielded Inductor ±20% 0603 Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MPH160809S100MT Specifications

MPH160809S100MT technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerSunlord
Package0603
Current - Saturation(Isat)60mA
Inductance10uH
TypeMagnetic Shielded Inductor
Tolerance±20%
Current Rating500mA
DC Resistance(DCR)360mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MPH160809S100MT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MPH160809S100MT Documents

MPH160809S100MT datasheets or manufacturer documentation.

Datasheet: MPH160809S100MT Datasheet (PDF)

MPH160809S100MT Schematic Symbol & PCB Footprint

The MPH160809S100MT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.