


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Current Sense Amplifiers | |
| Manufacturer | analogysemi | |
| Package | SOT-23-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 8uV | |
| Input Offset Voltage Drift(Vos TC) | 0.16uV/℃ | |
| Single Supply | 2.7V~5.5V | |
| Slew Rate | 0.4V/us | |
| Common Mode Rejection Ratio (CMRR) | 159dB | |
| Differential Voltage | ±80V | |
| Number of Channels | 1 | |
| Vcm - Common Mode Voltage | 0V~76V | |
| Bandwidth | 90kHz | |
| Quiescent Current | 560uA | |
| Features | High-side detection、External shunt | |
| Ib - Input Bias Current | 3nA | |
| Gain | 100V/V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CSA230PASOT235 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Current Sense Amplifiers | |
| Manufacturer | analogysemi | |
| Package | SOT-23-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 8uV | |
| Input Offset Voltage Drift(Vos TC) | 0.16uV/℃ | |
| Single Supply | 2.7V~5.5V | |
| Slew Rate | 0.4V/us | |
| Common Mode Rejection Ratio (CMRR) | 159dB | |
| Differential Voltage | ±80V | |
| Number of Channels | 1 | |
| Vcm - Common Mode Voltage | 0V~76V | |
| Bandwidth | 90kHz | |
| Quiescent Current | 560uA | |
| Features | High-side detection、External shunt | |
| Ib - Input Bias Current | 3nA | |
| Gain | 100V/V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CSA230PASOT235. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CSA230PASOT235 datasheets or manufacturer documentation.
Datasheet: CSA230PASOT235 Datasheet (PDF)
The CSA230PASOT235 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.