
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Analog Devices | |
| Package | DFN-8-EP(2x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | Built-in | |
| differential input | No | |
| Integral non - linearity | 2LSB | |
| Voltage - Supply | 2.7V~5.5V | |
| Quiescent Current (Iq) | 200nA | |
| ADC architecture | Sigma-Delta | |
| Sampling Rate | 30Hz | |
| Features | Auto calibration、Power-on reset、Integrated modulator、Built-in digital filter | |
| number of channels | 1 | |
| Voltage Reference | External | |
| Resolution (Bits) | 16 | |
| Interface | I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC2451IDDB#TRPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Analog Devices | |
| Package | DFN-8-EP(2x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | Built-in | |
| differential input | No | |
| Integral non - linearity | 2LSB | |
| Voltage - Supply | 2.7V~5.5V | |
| Quiescent Current (Iq) | 200nA | |
| ADC architecture | Sigma-Delta | |
| Sampling Rate | 30Hz | |
| Features | Auto calibration、Power-on reset、Integrated modulator、Built-in digital filter | |
| number of channels | 1 | |
| Voltage Reference | External | |
| Resolution (Bits) | 16 | |
| Interface | I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC2451IDDB#TRPBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC2451IDDB#TRPBF datasheets or manufacturer documentation.
Datasheet: LTC2451IDDB#TRPBF Datasheet (PDF)
The LTC2451IDDB#TRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.