
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Analog Devices | |
| Package | QFN-38-EP(5x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Architecture | Sigma-Delta | |
| Number of Channels | 16 | |
| Voltage - Supply | 4.5V~5.5V | |
| Quiescent Current (Iq) | 8uA | |
| Sampling Rate | 1.8MHz | |
| Features | Programmable gain、Bipolar input、On-chip calibration | |
| Resolution (Bits) | 24 | |
| Interface Type | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC2448IUHF#PBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Analog Devices | |
| Package | QFN-38-EP(5x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Architecture | Sigma-Delta | |
| Number of Channels | 16 | |
| Voltage - Supply | 4.5V~5.5V | |
| Quiescent Current (Iq) | 8uA | |
| Sampling Rate | 1.8MHz | |
| Features | Programmable gain、Bipolar input、On-chip calibration | |
| Resolution (Bits) | 24 | |
| Interface Type | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC2448IUHF#PBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC2448IUHF#PBF datasheets or manufacturer documentation.
Datasheet: LTC2448IUHF#PBF Datasheet (PDF)
The LTC2448IUHF#PBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.