
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Analog Devices | |
| Package | SSOP-16-150mil | |
| Operating Temperature | 0℃~+70℃ | |
| Clock/Oscillator | Built-in | |
| Programmable Gain | Not supported | |
| differential input | Yes | |
| Integral non - linearity | 0.12LSB | |
| Voltage - Supply | 2.7V~5.5V | |
| Quiescent Current (Iq) | 4uA | |
| ADC architecture | Sigma-Delta | |
| Sampling Rate | 6.8Hz | |
| Features | Auto calibration、Power-on reset、Bipolar input、Integrated modulator、Built-in digital filter | |
| number of channels | 2 | |
| Voltage Reference | External | |
| Resolution (Bits) | 16 | |
| Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC2436-1CGN#TRPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Analog Devices | |
| Package | SSOP-16-150mil | |
| Operating Temperature | 0℃~+70℃ | |
| Clock/Oscillator | Built-in | |
| Programmable Gain | Not supported | |
| differential input | Yes | |
| Integral non - linearity | 0.12LSB | |
| Voltage - Supply | 2.7V~5.5V | |
| Quiescent Current (Iq) | 4uA | |
| ADC architecture | Sigma-Delta | |
| Sampling Rate | 6.8Hz | |
| Features | Auto calibration、Power-on reset、Bipolar input、Integrated modulator、Built-in digital filter | |
| number of channels | 2 | |
| Voltage Reference | External | |
| Resolution (Bits) | 16 | |
| Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC2436-1CGN#TRPBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC2436-1CGN#TRPBF datasheets or manufacturer documentation.
Datasheet: LTC2436-1CGN#TRPBF Datasheet (PDF)
The LTC2436-1CGN#TRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.