


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Analog Devices | |
| Package | QFN-32-EP(5x5) | |
| Clock Frequency | 20kHz~15MHz、15MHz | |
| Operating Temperature | -40℃~+85℃ | |
| differential input | Yes | |
| Signal-to-Noise Ratio | 95.7dB | |
| Integral non - linearity | 3LSB | |
| Voltage - Supply | 4.75V~5.25V | |
| Quiescent Current (Iq) | 5mA | |
| ADC architecture | SAR | |
| Sampling Rate | 15MHz | |
| Features | Power-on reset、Bipolar input、Bipolar power supply | |
| number of channels | 1 | |
| Voltage Reference | Built-in | |
| Resolution (Bits) | 18 | |
| Interface | Serial port |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC2387IUH-18#PBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Analog Devices | |
| Package | QFN-32-EP(5x5) | |
| Clock Frequency | 20kHz~15MHz、15MHz | |
| Operating Temperature | -40℃~+85℃ | |
| differential input | Yes | |
| Signal-to-Noise Ratio | 95.7dB | |
| Integral non - linearity | 3LSB | |
| Voltage - Supply | 4.75V~5.25V | |
| Quiescent Current (Iq) | 5mA | |
| ADC architecture | SAR | |
| Sampling Rate | 15MHz | |
| Features | Power-on reset、Bipolar input、Bipolar power supply | |
| number of channels | 1 | |
| Voltage Reference | Built-in | |
| Resolution (Bits) | 18 | |
| Interface | Serial port |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC2387IUH-18#PBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC2387IUH-18#PBF datasheets or manufacturer documentation.
Datasheet: LTC2387IUH-18#PBF Datasheet (PDF)
The LTC2387IUH-18#PBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.