
- Manufacturer
- MFR.Part #
- LTC2382CMS-16#PBF
- JLCPCB Part #
- C680537
- Package
- MSOP-16
- Description
- 0℃~+70℃ 1 16 2.5V 2LSB 500kHz Power-on reset、Bipolar input SPI MSOP-16 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Analog Devices | |
| Package | MSOP-16 | |
| Operating Temperature | 0℃~+70℃ | |
| Clock/Oscillator | Built-in | |
| differential input | Yes | |
| DNL (LSB) | 0.4LSB | |
| Signal-to-Noise Ratio | 92dB | |
| Integral non - linearity | 2LSB | |
| Voltage - Supply | 2.5V | |
| Quiescent Current (Iq) | 500nA | |
| ADC architecture | SAR | |
| Sampling Rate | 500kHz | |
| Features | Power-on reset、Bipolar input | |
| number of channels | 1 | |
| Voltage Reference | External | |
| Resolution (Bits) | 16 | |
| Interface | SPI |

* Images are for reference only
LTC2382CMS-16#PBF
Extended- Manufacturer
- MFR.Part #
- LTC2382CMS-16#PBF
- JLCPCB Part #
- C680537
- Package
- MSOP-16
- Description
- 0℃~+70℃ 1 16 2.5V 2LSB 500kHz Power-on reset、Bipolar input SPI MSOP-16 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- LTC2382CMS-16#PBF
- JLCPCB Part #
- C680537
- Package
- MSOP-16
- Description
- 0℃~+70℃ 1 16 2.5V 2LSB 500kHz Power-on reset、Bipolar input SPI MSOP-16 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC2382CMS-16#PBF Specifications
LTC2382CMS-16#PBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Analog Devices | |
| Package | MSOP-16 | |
| Operating Temperature | 0℃~+70℃ | |
| Clock/Oscillator | Built-in | |
| differential input | Yes | |
| DNL (LSB) | 0.4LSB | |
| Signal-to-Noise Ratio | 92dB | |
| Integral non - linearity | 2LSB | |
| Voltage - Supply | 2.5V | |
| Quiescent Current (Iq) | 500nA | |
| ADC architecture | SAR | |
| Sampling Rate | 500kHz | |
| Features | Power-on reset、Bipolar input | |
| number of channels | 1 | |
| Voltage Reference | External | |
| Resolution (Bits) | 16 | |
| Interface | SPI |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC2382CMS-16#PBF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC2382CMS-16#PBF Documents
LTC2382CMS-16#PBF datasheets or manufacturer documentation.
Datasheet: LTC2382CMS-16#PBF Datasheet (PDF)
LTC2382CMS-16#PBF Schematic Symbol & PCB Footprint
The LTC2382CMS-16#PBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.