


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Analog Devices | |
| Package | MSOP-16 | |
| Operating Temperature | 0℃~+70℃ | |
| Architecture | SAR | |
| Number of Channels | 1 | |
| Voltage - Supply | 1.71V~5.25V、2.375V~2.625V | |
| Quiescent Current (Iq) | 1uA | |
| Sampling Rate | 1MHz | |
| Features | Bipolar input | |
| Resolution (Bits) | 20 | |
| Interface Type | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC2378CMS-20#PBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Analog Devices | |
| Package | MSOP-16 | |
| Operating Temperature | 0℃~+70℃ | |
| Architecture | SAR | |
| Number of Channels | 1 | |
| Voltage - Supply | 1.71V~5.25V、2.375V~2.625V | |
| Quiescent Current (Iq) | 1uA | |
| Sampling Rate | 1MHz | |
| Features | Bipolar input | |
| Resolution (Bits) | 20 | |
| Interface Type | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC2378CMS-20#PBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC2378CMS-20#PBF datasheets or manufacturer documentation.
Datasheet: LTC2378CMS-20#PBF Datasheet (PDF)
The LTC2378CMS-20#PBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.